- RS Stock No.:
- 122-8252
- Mfr. Part No.:
- 1208470
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 122-8252
- Mfr. Part No.:
- 1208470
- Manufacturer:
- brennenstuhl
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Open Low Temperature Cable Reel Garant® Schuko Sockets
Brennenstuhl has introduced this open cable reel that has been made from rust resistant and galvanised sheet steel. A unique feature of BREMAXX® cable, that is sturdy, highly flexible even in temperatures as low as -35°C. Furthermore, there is an ergonomic cable guide handle to ensure perfect cable management during winding. Three Type F - Schuko plug sockets provide plenty of outlets for your devices with self-closing covers to provide protection against dust and any contamination.
Features and Benefits
Rust resistant and galvanised steel reel body
BREMAXX® cable
Robust handle with comfortable cable guide
Three Type F - Schuko plug socket outlets with covers
BREMAXX® cable
Robust handle with comfortable cable guide
Three Type F - Schuko plug socket outlets with covers
Brennenstuhl Cable reels
Specifications
Attribute | Value |
---|---|
Product Type | Extension Reel |
Cable Length | 40m |
Number of Sockets | 3 |
Mains Plug Type | Type F - German Schuko |
Socket Type | Type F - German Schuko |
IP Rating | IP44 |
Sheath Material | PVC |
Housing Type | Open Reel |
RCD Protected | No |
European Harmonised Code | N05V3V3-F |
Cross Sectional Area | 1.5 mm² |
Colour | Orange |
Switchable | No |
Sheath Colour | Orange |
Series | Garant |