- RS Stock No.:
- 632-8944
- Mfr. Part No.:
- ICB-07
- Manufacturer:
- Sunhayato
7 In stock for delivery within 4 working days
Added
Price (VAT excluded) Each
TWD439.00
(exc. GST)
TWD460.95
(inc. GST)
Units | Per unit |
1 + | TWD439.00 |
- RS Stock No.:
- 632-8944
- Mfr. Part No.:
- ICB-07
- Manufacturer:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Type | Converter Board |
Number of Contacts | 160 |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 104.14 x 27.5 x 1.2mm |
FR Material Grade | FR4 |
Length | 104.14mm |
Thickness | 1.2mm |
Width | 27.5mm |