- RS Stock No.:
- 631-2258
- Mfr. Part No.:
- CPU-110A-DOT
- Manufacturer:
- Sunhayato
Temporarily out of stock - back order for despatch 13/05/2024, delivery within 4 working days
Added
Price (VAT excluded) Each
TWD1,380.00
(exc. GST)
TWD1,449.00
(inc. GST)
Units | Per unit |
1 + | TWD1,380.00 |
- RS Stock No.:
- 631-2258
- Mfr. Part No.:
- CPU-110A-DOT
- Manufacturer:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Type | Universal Board |
Number of Contacts | 36 |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 165 x 115 x 1.6mm |
FR Material Grade | FR4 |
Length | 165mm |
Thickness | 1.6mm |
Width | 115mm |