- RS Stock No.:
- 391-7153
- Mfr. Part No.:
- CK-2
- Manufacturer:
- Sunhayato
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 391-7153
- Mfr. Part No.:
- CK-2
- Manufacturer:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Staggered Connector Conversion Board
Connector conversion/extension boards made from 1.6mm thick FR-4 epoxy glass, with plated-through holes. The boards are coated with solder resist. Maximum of 120 pins per connector
Converts the staggered connector's pin alignment
Specifications
Attribute | Value |
---|---|
Type | Converter Board |
Number of Contacts | 120 |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 101.6 x 60.325 x 1.6mm |
FR Material Grade | FR4 |
Length | 101.6mm |
Thickness | 1.6mm |
Width | 60.325mm |