- RS Stock No.:
- 381-6987
- Mfr. Part No.:
- CK-13
- Manufacturer:
- Sunhayato
Discontinued product
- RS Stock No.:
- 381-6987
- Mfr. Part No.:
- CK-13
- Manufacturer:
- Sunhayato
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
D-Sub Connector Converter Board
Converts D-sub connector terminal to 2.54 mm pitch
For mounting D-sub connector on universal board
For mounting D-sub connector on universal board
Sunhayato Range
Specifications
Attribute | Value |
---|---|
Type | Converter Board |
Number of Contacts | 30 |
Base Material | Epoxy Glass Fabric Laminate |
Dimensions | 91.44 x 24.13 x 1.6mm |
FR Material Grade | FR4 |
Length | 91.44mm |
Thickness | 1.6mm |
Width | 24.13mm |