- RS Stock No.:
- 910-1922
- Mfr. Part No.:
- KSZ8995FQI
- Manufacturer:
- Microchip
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 910-1922
- Mfr. Part No.:
- KSZ8995FQI
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Fibre Support | Yes |
Number of Ports | 5 |
Mounting Type | Surface Mount |
VLAN Support | Yes |
Package Type | PQFP |
Pin Count | 128 |
Typical Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V |
Dimensions | 20 x 14 x 3.15mm |
Width | 14mm |
Minimum Operating Temperature | -40 °C |
Height | 3.15mm |
Maximum Operating Temperature | +85 °C |
Length | 20mm |