- RS Stock No.:
- 715-7790
- Mfr. Part No.:
- KSZ8863RLL
- Manufacturer:
- Micrel
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 715-7790
- Mfr. Part No.:
- KSZ8863RLL
- Manufacturer:
- Micrel
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Fibre Support | Yes |
Number of Ports | 3 |
VLAN Support | Yes |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
Dimensions | 7 x 7 x 1.4mm |
Width | 7mm |
Length | 7mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Height | 1.4mm |