Molex, 52018, Female Cat3 RJ45 Modular Plug

  • RS Stock No. 161-9531
  • Mfr. Part No. 52018-8846
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex 52018 Series Inverted Modular Jacks

The Molex 52018 Series of PCB Modular Jacks are Right Angle Through Hole type with board Pegs:
Stock number 520-2970 is the RJ14 6/4 version
Stock number 800-6854 is the RJ11 6/6 version
Stock number 800-6905 is the RJ45 8/8 version

Approvals

UL, CSA

Specifications
Attribute Value
Gender Female
LAN Category Cat3
Mounting Type Through Hole
Number of Ways 8P8C
Connector Type Modular Socket
Shield Type Unshielded
Orientation Right Angle
Length 14.5mm
Width 15mm
Depth 13mm
Series 52018
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
2700 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Tray of 50)
Was TWD56.20
TWD 46.00
(exc. GST)
TWD 48.00
(inc. GST)
units
Per unit
Per Tray*
50 +
TWD46.00
TWD2,300.00
*price indicative