Maxim DS2505+, EPROM 16kbit 3-Pin TO-92

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

1-Wire and iButton devices

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Specifications
Attribute Value
Memory Size 16kbit
Mounting Type Through Hole
Package Type TO-92
Pin Count 3
Height 4.95mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
40 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Tube of 10)
TWD 85.50
(exc. GST)
TWD 89.80
(inc. GST)
units
Per unit
Per Tube*
10 +
TWD85.50
TWD855.00
*price indicative