- RS Stock No.:
- 231-4147
- Mfr. Part No.:
- 42454201 PS MP-M 542
- Manufacturer:
- Bopla
1 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD1,651.00
(exc. GST)
TWD1,733.55
(inc. GST)
Units | Per unit |
1 - 4 | TWD1,651.00 |
5 - 9 | TWD1,609.00 |
10 - 14 | TWD1,569.00 |
15 - 19 | TWD1,531.00 |
20 + | TWD1,492.00 |
- RS Stock No.:
- 231-4147
- Mfr. Part No.:
- 42454201 PS MP-M 542
- Manufacturer:
- Bopla
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Bopla Polysafe is made of glass fibre reinforced polyester and offers an extremely high mechanical resistance to chemicals and UV radiation. A range of mounting panel accessories for Bopla. These panels are 2 mm thick and have galvanized sheet steel.
2 mm thickness
Enclosure material is Glass-fibre reinforced polyester
Galvanized sheet steel
High mechanical resistance to chemicals and UV radiation
Enclosure material is Glass-fibre reinforced polyester
Galvanized sheet steel
High mechanical resistance to chemicals and UV radiation
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 2mm |
Material | Galvanised Steel |
For Use With | Enclosure |