Fibox Mounting Plate 470 x 370 x 1.5mm for use with ARCA 4050, ARCA 5040
44 In stock for delivery within 6 working days
Added
- RS Stock No.:
- 869-7986
- Mfr. Part No.:
- MPP ARCA 5040 Mountingplate perforated
- Manufacturer:
- Fibox
- COO (Country of Origin):
- FI
units | Per unit |
1 + | TWD1,234.00 |
Fibox ARCA Enclosure Accessories
Inner Door
DIN Rail Frame Set
Wall Mounting Lug Set
Mounting Plates
Lock Inserts
Attribute | Value |
Length | 470mm |
Width | 370mm |
Material | Galvanised Steel |