- RS Stock No.:
- 877-1268
- Mfr. Part No.:
- 23022652
- Manufacturer:
- Schroff
Discontinued product
- RS Stock No.:
- 877-1268
- Mfr. Part No.:
- 23022652
- Manufacturer:
- Schroff
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Plug-in Unit Test Adaptor
A Schroff test adaptor for DIN 41612 connectors, type C.
2 different measuring fields: current and voltage measurement (U/I pluggable test bridges; voltage measurement (V) soldered test bridges
Connector type C64: header with pin diameter 0.6 mm for wire wrap
Outer pin rows (C64: pin 1a, c and pin 32a, c) with wider tracks for power supply (2 A per track)
RoHS compliant
Connector type C64: header with pin diameter 0.6 mm for wire wrap
Outer pin rows (C64: pin 1a, c and pin 32a, c) with wider tracks for power supply (2 A per track)
RoHS compliant
Supplied with
1 x test adapter with fitted guide rails and equipped test bridges, 10 x replacement test bridges.
Specifications
Attribute | Value |
---|---|
Type | Test Adapter |
For Use With | DIN 41612 Connector |