- RS Stock No.:
- 237-6331
- Mfr. Part No.:
- 2CPX045986R9999
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 30/05/2024, delivery within 6 working days
Added
Price (VAT excluded) 1 Box of 1
TWD4,234.00
(exc. GST)
TWD4,445.70
(inc. GST)
Box(es) | Per Box |
1 + | TWD4,234.00 |
- RS Stock No.:
- 237-6331
- Mfr. Part No.:
- 2CPX045986R9999
- Manufacturer:
- ABB
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB H1 height universal cross member for cabinet height 10. It has grid spacing of 25 mm.
For knock-in nut M6
Specifications
Attribute | Value |
---|---|
Product Type | Cross Profile |
Width | 62mm |
Length | 2.1m |
Material | Steel |
For Use With | TriLine |