- RS Stock No.:
- 179-4144
- Mfr. Part No.:
- 03-YPMA011
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4144
- Mfr. Part No.:
- 03-YPMA011
- Manufacturer:
- ABB
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Battery LiFePO4 3.2V 1.14Ah
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 3.2 V |