- RS Stock No.:
- 828-4518
- Mfr. Part No.:
- DPF1000
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 828-4518
- Mfr. Part No.:
- DPF1000
- Manufacturer:
- Cosel
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Switch Mode - Cosel Closed Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 360V dc |
Power Rating | 1.5kW |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 118.6mm |
Width | 12.7mm |
Depth | 85mm |
Efficiency | 95% |
Minimum Temperature | -20°C |
Weight | 200g |
Maximum Temperature | +85°C |