EOS Switching Power Supply, ULP180-1012, 12V dc, 9.37A, 180W, 1 Output, 390 V dc, 80 → 264 V ac Input Voltage
- RS Stock No.:
- 125-0818
- Mfr. Part No.:
- ULP180-1012
- Manufacturer:
- EOS
Discontinued product
- RS Stock No.:
- 125-0818
- Mfr. Part No.:
- ULP180-1012
- Manufacturer:
- EOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
180W Power Supply Swtich Mode ULP180 Series
From EOS, the ULP180 (Ultra low profile) series are 180 W, open frame, switch mode power supplies. These Power Supplies have a universal input and are a compact 4 x 2 inches in size and offer a high efficiency up to 92%. The ULP180 are suitable for industrial and automation applications.
4 x 2 x 0.75 Inches Form factor
Provides up to 180 W with Forced Air Cooling
Up to 92% efficiency
-40 °C to 70°C operating temperature
12 V / 0.5A Fan Output, Thermal Shut-Down feature
Standby Power <0.5 W
Cover kit accessory available, RS Stock no 125-0829
Provides up to 180 W with Forced Air Cooling
Up to 92% efficiency
-40 °C to 70°C operating temperature
12 V / 0.5A Fan Output, Thermal Shut-Down feature
Standby Power <0.5 W
Cover kit accessory available, RS Stock no 125-0829
Standards
EN60950-1, IEC60950-1 (ed.2) , UL 60950 (ed.2), CSA C22.2 No.60950-1 (ed.2), Class1 SELV
Approvals
Nemko, UL, C-UL
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 9.37A |
Power Rating | 180W |
Number of Outputs | 1 |
Input Voltage | 390 V dc, 80 → 264 V ac |
Mounting Type | Surface Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 19.05mm |
Efficiency | 88% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 200g |