- RS Stock No.:
- 383-3746
- Mfr. Part No.:
- "35 BROWN (1/2""X20')"
- Manufacturer:
- 3M
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price (VAT excluded) Each
TWD75.00
(exc. GST)
TWD78.75
(inc. GST)
Units | Per unit |
1 + | TWD75.00 |
- RS Stock No.:
- 383-3746
- Mfr. Part No.:
- "35 BROWN (1/2""X20')"
- Manufacturer:
- 3M
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Scotch 35 Colour Coded Tape
Available in 9 fade-resistant colours
This vinyl tape offers excellent insulating properties
Tape thickness 7mil.
Temperature rating 105°C / 220°F (CSA), 80°C/ 176°F (UL)
This vinyl tape offers excellent insulating properties
Tape thickness 7mil.
Temperature rating 105°C / 220°F (CSA), 80°C/ 176°F (UL)
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Width | 1/2in |
Length | 20ft |
Backing Material | PVC |
Thickness | 0.177mm |
Maximum Operating Temperature | +105°C |