- RS Stock No.:
- 239-5098
- Mfr. Part No.:
- 1200294
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 239-5098
- Mfr. Part No.:
- 1200294
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Phoenix Contact Battery-powered screwdriver with two-speed gearbox, forward/reverse running and 16-stage clutch with drilling speed of up to 450 rpm. It is comfortable one-handed operation in a straight or angled position. 6.3 mm hexagonal fast connection drill chuck. Adjustable from 0.2 to 4.3 Nm.
Power consumption 5.4 W
Battery-operated voltage 3.6 V
Battery charging 60 min
Battery-operated voltage 3.6 V
Battery charging 60 min
Specifications
Attribute | Value |
---|---|
Torque Range | 0.2 → 4.3Nm |
Electric Screwdriver Type | Cordless Screwdriver |
Voltage Rating | 3.6V |
Push Start | Yes |
Corded/Cordless | Cordless |
Lever Start | No |
Plug Type | EU |
Brushless Motor | No |