- RS Stock No.:
- 173-1509
- Mfr. Part No.:
- MAL219691231E3
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
Stock check temporarily unavailable - call for stock availability
Added
Price (VAT excluded) Each (In a Box of 50)
TWD108.40
(exc. GST)
TWD113.82
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | TWD108.40 | TWD5,420.00 |
100 - 150 | TWD106.00 | TWD5,300.00 |
200 + | TWD103.80 | TWD5,190.00 |
*price indicative |
- RS Stock No.:
- 173-1509
- Mfr. Part No.:
- MAL219691231E3
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
196 HVC Series
Low 2.5 mm profiles
High energy density of 13 Ws/g
Available with up to six cells
Capacitance values to 90 F
Offered in stacked through-hole, surface-mount flat, and lay flat configurations featuring pins, tabs, and connectors
Wide voltage range from 1.4 V up to 8.4 V
Useful life of 1000 hours at +85 °C
High energy density of 13 Ws/g
Available with up to six cells
Capacitance values to 90 F
Offered in stacked through-hole, surface-mount flat, and lay flat configurations featuring pins, tabs, and connectors
Wide voltage range from 1.4 V up to 8.4 V
Useful life of 1000 hours at +85 °C
Energy harvesting and power line backup applications in embedded computers, servers, data storage systems, professional remote controls, real-time clocks, emergency lighting, gaming and vending machines, and network equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15F |
Voltage | 1.4V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Diameter | 12.5mm |
Height | 2.5mm |
Dimensions | 12 x 12 x 2.5mm |
Leakage Current | 0.03 mA |
Equivalent Series Resistance | 2.5 (dc) Ω, 600 (ac) mΩ |
Lifetime | 1000h |
Series | 196 HVC |
Tolerance | -20 → +80% |
Capacitor Family | Electric Double Layer |
Lead Diameter | 0.64 mm, 0.8mm |
Polarised | Polar |
Product Diameter | 12.5mm |
Depth | 12mm |
Terminal Type | Flat |