- RS Stock No.:
- 826-2026
- Mfr. Part No.:
- 93C66B-I/MS
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 826-2026
- Mfr. Part No.:
- 93C66B-I/MS
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
93AA66B/93C66B/93LC66B Microwire Serial EEPROM
Microchips 93AA66B/93C66B/93LC66B family of devices are 4 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
16-bit x 256 Organisation
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 4kbit |
Interface Type | Serial-3 Wire |
Package Type | MSOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 256 x 16 bit |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 16bit |
Dimensions | 3 x 3 x 0.95mm |
Data Retention | 200yr |
Maximum Random Access Time | 200ns |
Minimum Operating Temperature | -40 °C |
Number of Words | 256 |
Maximum Operating Temperature | +85 °C |