- RS Stock No.:
- 814-9087
- Mfr. Part No.:
- AT93C86A-10SU-2.7
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 814-9087
- Mfr. Part No.:
- AT93C86A-10SU-2.7
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Electrically Erasable PROM Serial Access
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 16kbit |
Interface Type | Serial-3 Wire |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 1024 x 16 bit, 2048 x 8 bit |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8 bit, 16 bit |
Dimensions | 5 x 3.99 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of Words | 1024, 2048 |
Data Retention | 100yr |