- RS Stock No.:
- 731-6914
- Mfr. Part No.:
- BR93L46RFV-WE2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 731-6914
- Mfr. Part No.:
- BR93L46RFV-WE2
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Serial Access EEPROM, Microwire Bus, ROHM
EEPROM Serial Access - ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Memory Size | 1kbit |
Interface Type | Serial-Microwire |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 64 x 16 bit |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 16bit |
Dimensions | 3 x 4.4 x 1.15mm |
Data Retention | 40yr |
Minimum Operating Temperature | -40 °C |
Number of Words | 64 |
Maximum Operating Temperature | +85 °C |