Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Attribute | Value |
---|---|
Memory Size | 4kB |
Interface Type | Serial-1 Wire |
Package Type | TO-92 |
Mounting Type | Through Hole |
Pin Count | 3 |
Organisation | 256 x 16 bit |
Minimum Operating Supply Voltage | 2.8 V |
Maximum Operating Supply Voltage | 5.25 V |
Number of Bits per Word | 4096bit |
Length | 4.95mm |
Width | 4.95mm |
Height | 1.52mm |
Dimensions | 4.95 x 4.95 x 1.52mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Random Access Time | 10µs |
Data Retention | 40yr |
Number of Words | 256 |