- RS Stock No.:
- 206-4899
- Mfr. Part No.:
- 8953 50mmX50m
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 206-4899
- Mfr. Part No.:
- 8953 50mmX50m
- Manufacturer:
- 3M
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
3M™ General Purpose Filament Tape 8953, 50 mm x 50 m, Transluszent
Features and Benefits
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
Features and Benefits
• General purpose filament tape for light-duty strapping, bundling and reinforcing applications
• Bonds easily with good initial tack to most fibreboard, plastics and metal surfaces
• Brands, bar codes and other graphics can be read through the translucent tape
• Tape resists nicks, abrasions, moisture and scuffing
• Bonds easily with good initial tack to most fibreboard, plastics and metal surfaces
• Brands, bar codes and other graphics can be read through the translucent tape
• Tape resists nicks, abrasions, moisture and scuffing
3M™ Tartan Filament Tape 8953 is a general purpose filament tape mainly used for light-duty strapping, bundling, and reinforcing appications.
Applications
Cost-effective general purpose filament tape used for light-duty strapping, bundling, and reinforcing appications.
3M™ Tartan Filament Tape 8953 is a general purpose filament tape mainly used for light-duty strapping, bundling, and reinforcing appications.
Adhesive Type Synthetic rubber resin (solvent free)
Backing ScotchPro Polypropylene
Reinforcement Glass Filament
Total Thickness 100 microns (0.100 mm)
Core size (ID) 76 mm (3)
Colour Transparent
Backing ScotchPro Polypropylene
Reinforcement Glass Filament
Total Thickness 100 microns (0.100 mm)
Core size (ID) 76 mm (3)
Colour Transparent
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Colour | Transparent |
Width | 50mm |
Length | 50m |
Backing Material | BOPP, Glass Fibre |
Thickness | 0.1mm |
Model Number | 8953 |