- RS Stock No.:
- 537-032
- Mfr. Part No.:
- FLUKE-725/9100/RS
- Manufacturer:
- Fluke
Discontinued product
- RS Stock No.:
- 537-032
- Mfr. Part No.:
- FLUKE-725/9100/RS
- Manufacturer:
- Fluke
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Fluke 725 & 9100S Drywell Temperature Calibrator Kit
Drywell Calibration Kits comprising the Fluke 725 process calibrator and 9100S drywell heat source
725 features
Two separate channels; measure, source and view process signals simultaneouslyMeasure volts, mA, RTDs, thermocouples, frequency, and resistance to test sensors and transmittersSource/simulate volts, mA, thermocouples, RTDs, frequency, and pressure to calibrate transmittersSource mA with simultaneous pressure measurement to conduct valve and I/P testsPerform fast linearity tests with auto step and auto ramp featuresPower transmitters during test using 24 V loop supply and simultaneous mA measurementStore frequently-used test setups for later use
9100S features
Contact temperature calibration over a range of –10 °C to 375 °CA stable and uniform heat sourceFast to change temperature to set point with short stabilization timesAccuracy to 0.25°C and stability to 0.07°CMultiple sized sensor holes to accept a wide range of temperature sensor diameters
Supplied with
725 process calibrator, test leads/clips, protective yellow holster; 9100S drywell, batteries, 9100S power Cord, RS-232 Cable, 9930 Interface-it Software.
Fluke 725 Drywell Calibration Kits
The Fluke 725 Drywell Calibration Kits couples the Fluke 725 with a highly portable and compact drywell heat source with a saving over buying the products separately.,The kit offers a rugged, handheld solution for the accurate calibration of temperature sensors and troubleshooting of process control instrumentation.
Specifications
Attribute | Value |
---|---|
Thermocouple Type | B, E, J, K, L, N, R, S, T, U |
Height | 57mm |
Model Number p | 725 |
Dimensions | 150 x 125 x 57mm |
Length | 150mm |
Width | 125mm |
Weight | 1.1kg |