- RS Stock No.:
- 177-0990
- Mfr. Part No.:
- 3RA2110-1BA15-1BB4
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 177-0990
- Mfr. Part No.:
- 3RA2110-1BA15-1BB4
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S00 1.40...2.00 A 24 V DC screw terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO (contactor)
Specifications
Attribute | Value |
---|---|
Power Rating | 750 W |
Range | SIRIUS |
Motor Starter Type | DOL |
Voltage Rating | 400 V ac |
Phase | 3 |
Current Rating | 1.4 → 2 A |
IP Rating | IP20 |
Number of Poles | 3 |
Overall Length | 45mm |
Overall Width | 96.9mm |
Hazardous Area Certification | ATEX |
Mounting Type | DIN Rail |
Overall Depth | 167.2mm |
Series | 3RA2110 |