- RS Stock No.:
- 413-2280
- Mfr. Part No.:
- 1SNA356200R2100
- Manufacturer:
- Entrelec
- RS Stock No.:
- 413-2280
- Mfr. Part No.:
- 1SNA356200R2100
- Manufacturer:
- Entrelec
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Single Pole Distribution Blocks
Simple, compact and easy to use
1 input and up to 11 outputs (see table)
Top hat DIN rail or base mounted
5, 6, or 8mm hexagon key required for each respective block
600Vac rating
1 input and up to 11 outputs (see table)
Top hat DIN rail or base mounted
5, 6, or 8mm hexagon key required for each respective block
600Vac rating
Specifications
Attribute | Value |
---|---|
Number of Ways | 1 |
Termination Method | Screw Down |
Wire Size | 14 → 6 AWG, 8 → 00 AWG |
Housing Material | Copper Aluminium Alloy |
Current Rating | 160A |
Voltage Rating | 600 V |
Cable CSA | 10-70 inputmm² |
Length | 91mm |
Width | 35.2mm |
Height | 60mm |
Colour | Grey |