- RS Stock No.:
- 213-3214
- Mfr. Part No.:
- DP14MM15MAO
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 213-3214
- Mfr. Part No.:
- DP14MM15MAO
- Manufacturer:
- StarTech.com
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
StarTech.com DisplayPort Cable, 15m Length, Supports 8K Monitor - DP14MM15MAO
Support video and audio connectivity with this DisplayPort cable from StarTech.com. You can use it to connect your computer to devices with a screen, such as a monitor, projector or TV. It supports high-definition resolutions up to 8K at 60Hz for enhanced viewing quality. As well as domestic applications, you'll find a cable like this one anywhere from office buildings to schools.
Features & Benefits
Clear audio/visual signalYou'll experience reduced EMI interference thanks to the optical fibre and copper wire mix.
Enable convenient connectionsA 15m length allows you to connect to distant devices with ease.
Enable convenient connectionsA 15m length allows you to connect to distant devices with ease.
32.4Gbps bandwidth for a fast streaming speed
Backwards compatible with previous generations of DisplayPort, to support legacy equipment
Backwards compatible with previous generations of DisplayPort, to support legacy equipment
FAQs
Do I need to connect this cable to an external power source?No, an external power source isn't needed. Simply plug the ends of the cable into your PC and screening device, and you're ready to go.
Specifications
Attribute | Value |
---|---|
DisplayPort Version | 1.4 |
Length | 15m |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Shielding | Aluminum-Mylar Foil with Braid |
Size of Strands | 28 AWG |
Standards Met | CE |
Series | DP14MM |
Version | 1.4 |