Displayport to Displayport 1.3 1m w latc

  • RS Stock No. 187-9750
  • Mfr. Part No. 68783-0078
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Transporting high-definition video, audio and data between notebook PCs and displays.

DisplayPort Male-to-DisplayPort Male Cable Assembly, Version 1.3 with Latch, 1.0m Length, Black

Specifications
Attribute Value
Connector A Gender Male
Connector A Type DisplayPort
Connector B Gender Male
Connector B Type Mini DisplayPort
Current Rating 0.5 A
Length 1 (Cable)m
Outer Sheath Material PVC
Series 68783
Sheath Colour Black
Shielding Shielded
Voltage Rating 30 V dc
Temporarily out of stock - back order for despatch 04/02/2020, delivery within 6 working days
Price (VAT excluded) Each (In a Bag of 60)
TWD 406.00
(exc. GST)
TWD 426.00
(inc. GST)
units
Per unit
Per Bag*
60 +
TWD406.00
TWD24,360.00
*price indicative