Renesas Electronics ICM7218BIJI CDIP Display Driver, 64 Segment, 28 Pin, 4 → 6 V
- RS Stock No.:
- 921-5383
- Mfr. Part No.:
- ICM7218BIJI
- Manufacturer:
- Renesas Electronics
The image is for reference only, please refer to product details and specifications
View all Display Drivers
2 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD1,048.00
(exc. GST)
TWD1,100.40
(inc. GST)
units | Per unit |
1 - 3 | TWD1,048.00 |
4 - 6 | TWD1,022.00 |
7 + | TWD1,008.00 |
Packaging Options:
- RS Stock No.:
- 921-5383
- Mfr. Part No.:
- ICM7218BIJI
- Manufacturer:
- Renesas Electronics
Non Compliant
- COO (Country of Origin):
- TH
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TH
Product Details
LED Display Drivers, Intersil
Specifications
Attribute | Value |
Package Type | CDIP |
Display Type | LED |
Number of Pins | 28 |
Supply Voltage | 4 → 6 V |
Number of Segments | 64 |
Maximum Supply Current | 2.5mA |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Maximum Operating Temperature | +85°C |
Width | 15.49mm |
Height | 4.4mm |
Length | 37.85mm |