- RS Stock No.:
- 807-1741
- Mfr. Part No.:
- ADDI9023BBCZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 807-1741
- Mfr. Part No.:
- ADDI9023BBCZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Analog Devices ADDI9023 Vertical Driver for CCD Cameras
The ADDI9023 is a 12-channel vertical driver for CCD (charged-coupled device) camera applications. Suitable applications include digital still cameras, industrial cameras, surveillance cameras and medical imaging.
Features of the ADDI9023:
12-channel vertical driver (8 three-level, 4 two-level)
Substrate clock channel (SUBCK)
Operating temperature: -25°C to +85°C
12-channel vertical driver (8 three-level, 4 two-level)
Substrate clock channel (SUBCK)
Operating temperature: -25°C to +85°C
Specifications
Attribute | Value |
---|---|
Digital or Analogue Output | Digital |
Supply Voltage | 1.6 → 3.6 V |