Recently searched

    Maxim Integrated MAX6957ATL+ TQFN-EP Display Driver, 40 Pin, (Maximum) 6 V

    RS Stock No.:
    190-4916
    Mfr. Part No.:
    MAX6957ATL+
    Manufacturer:
    Maxim Integrated
    Maxim Integrated
    View all Display Drivers
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (VAT excluded) Each (In a Tube of 50)

    TWD386.80

    (exc. GST)

    TWD406.14

    (inc. GST)

    unitsPer unitPer Tube*
    50 - 200TWD386.80TWD19,340.00
    250 +TWD348.10TWD17,405.00
    *price indicative
    RS Stock No.:
    190-4916
    Mfr. Part No.:
    MAX6957ATL+
    Manufacturer:
    Maxim Integrated

    Product overview and Technical data sheets


    Legislation and Compliance


    Product Details

    High-Speed 26MHz SPI-/QSPI-™/MICROWIRE®-Compatible Serial Interface
    2.5V to 5.5V Operation
    -40°C to +125°C Temperature Range
    20 or 28 I/O Ports, Each Configurable as
    Constant-Current LED Driver
    Push-Pull Logic Output
    Schmitt Logic Input
    Schmitt Logic Input with Internal Pullup
    11μA (max) Shutdown Current
    16-Step Individually Programmable Current Control for Each LED
    Logic Transition Detection for Seven I/O Ports
    Applications
    Bar Graph Displays
    Industrial Controllers
    Panel Meters
    Set-Top Boxes
    System Monitoring
    White Goods

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Specifications

    AttributeValue
    Package TypeTQFN-EP
    Number of Pins40
    Supply Voltage(Maximum) 6 V
    Maximum Supply Current270µA
    Minimum Operating Temperature-40°C
    Mounting TypeSurface Mount
    Maximum Operating Temperature+125°C
    Width6.1mm
    Height0.75mm
    Length6.1mm
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (VAT excluded) Each (In a Tube of 50)

    TWD386.80

    (exc. GST)

    TWD406.14

    (inc. GST)

    unitsPer unitPer Tube*
    50 - 200TWD386.80TWD19,340.00
    250 +TWD348.10TWD17,405.00
    *price indicative