Renesas Electronics ICM7218BIJI Display Driver
- RS Stock No.:
- 170-8174
- Mfr. Part No.:
- ICM7218BIJI
- Manufacturer:
- Renesas Electronics
The image is for reference only, please refer to product details and specifications
View all Display Drivers
Available for back order.
Price (VAT excluded) Each (In a Tube of 13)
TWD961.60
(exc. GST)
TWD1,009.68
(inc. GST)
units | Per unit | Per Tube* |
13 + | TWD961.60 | TWD12,500.80 |
*price indicative |
- RS Stock No.:
- 170-8174
- Mfr. Part No.:
- ICM7218BIJI
- Manufacturer:
- Renesas Electronics
Non Compliant
- COO (Country of Origin):
- TH
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TH
Product Details
LED Display Drivers, Intersil
Specifications
Attribute | Value |
Package Type | CDIP |
Display Type | LED |
Number of Pins | 28 |
Supply Voltage | 5 V |
Number of Segments | 64 |
Maximum Supply Current | 2.5mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Through Hole |
Width | 15.49mm |
Height | 4.4mm |
Length | 37.85mm |