- RS Stock No.:
- 177-4123
- Mfr. Part No.:
- 193-2MS
- Manufacturer:
- CTS
Discontinued product
- RS Stock No.:
- 177-4123
- Mfr. Part No.:
- 193-2MS
- Manufacturer:
- CTS
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CTS slide DIP Switch versions are available in a broad range of low profile, half pitch (.05 inch), standard pitch (.1 inch), through hole, and surface mount options. We offer top, right angle, or side actuation styles. Additionally, our unique design & construction allows for superior ESD protection in many of our DIP switch products.
Optimized Mechanical Features
Coplanarity: 0.1mm/.004" maximum
Enclosed actuators shield contacts from foreign particles throughout life of switch
Gull-wing terminal configuration
Compatible with SMT assembly including IR and Vapor-phase (up to 260°C)
SPST configuration,2 through 10 positions
Optimized Contact System
Contact wiping action on make and break
Integral terminal and contact locked into high temperature plastic base
Lock-over-center design provides positive detent action
Optimized, active contact design incorporating dimple-to-flat surface wiping interface with high contact force
Materials
Coplanarity: 0.1mm/.004" maximum
Enclosed actuators shield contacts from foreign particles throughout life of switch
Gull-wing terminal configuration
Compatible with SMT assembly including IR and Vapor-phase (up to 260°C)
SPST configuration,2 through 10 positions
Optimized Contact System
Contact wiping action on make and break
Integral terminal and contact locked into high temperature plastic base
Lock-over-center design provides positive detent action
Optimized, active contact design incorporating dimple-to-flat surface wiping interface with high contact force
Materials
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Piano |
Contact Current Rating | 100 (Non Switching) mA, 50 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24 V dc, 50 (Non Switching) V dc |
Dielectric Strength | 500V ac |