Idec BX DIN Rail Terminal Block, 22 → 14 AWG, 125 V
- RS Stock No.:
- 830-2947
- Mfr. Part No.:
- BX1D-S20A
- Manufacturer:
- Idec
View all DIN Rail Terminal Blocks
Temporarily out of stock - back order for despatch 04/08/2022, delivery within 6 working days
Price (VAT excluded) Each
TWD1,939.00
(exc. GST)
TWD2,035.95
(inc. GST)
units | Per unit |
1 - 49 | TWD1,939.00 |
50 + | TWD1,842.00 |
- RS Stock No.:
- 830-2947
- Mfr. Part No.:
- BX1D-S20A
- Manufacturer:
- Idec
- COO (Country of Origin):
- JP
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Idec BX Series
Specifications
Attribute | Value |
Wire Size | 22 → 14 AWG |
Series | BX |
Termination Method | Screw |
Current Rating | 1A |
Voltage Rating | 125 V |
Pitch | 7.62mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +65°C |