- RS Stock No.:
- 225-4757
- Mfr. Part No.:
- 8WH2500-0AF00
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 225-4757
- Mfr. Part No.:
- 8WH2500-0AF00
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal block comes with a cross sectional area of 2.5 mm² and works with an operating voltage upto 500 volts. This terminal comes with a Blue finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | 8WH2500 |
Termination Method | Spring |
Cable CSA | 2.5mm² |
Voltage Rating | 800 V |
Current Rating | 31A |