- RS Stock No.:
- 203-3171
- Mfr. Part No.:
- 8WA1011-1PF11
- Manufacturer:
- Siemens
Discontinued product
Alternative
Siemens 8WH1000 Series Green/Yellow DIN Rail Terminal Block, 10mm², Screw Termination
TWD198.40
Each (In a Pack of 50)
RS Stock No.: 225-4716
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-3171
- Mfr. Part No.:
- 8WA1011-1PF11
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens green/yellow through type terminal block with conductor cross sectional area of 2.5mm² has current rating of 24A.
Thermoplastic material of the insulating body
Ambient temperature range during operation from -25°C to 55°C
Ambient temperature range during operation from -25°C to 55°C
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Series | 8WA |
American Wire Gauge | 14AWG |
Termination Method | Screw |
Voltage Rating | 800 V |
Current Rating | 24A |