- RS Stock No.:
- 201-5556
- Mfr. Part No.:
- 3212537
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 201-5556
- Mfr. Part No.:
- 3212537
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Phoenix contact plug has a push-in connection method and wire size 26 - 14.
Push-in connection method
Nom. Voltage 500 V
Nom. Current 17.5 A
Nom. Voltage 500 V
Nom. Current 17.5 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Pitch | 3.5mm |
Series | Combi Pluggable Solutions |
Mounting Type | DIN Rail |
Termination Method | Push In |
Current Rating | 17.5A |
Voltage Rating | 500 V |
Material | Polyamide |