- RS Stock No.:
- 890-8915
- Mfr. Part No.:
- SCP30D12-DN
- Manufacturer:
- SolaHD
Discontinued product
- RS Stock No.:
- 890-8915
- Mfr. Part No.:
- SCP30D12-DN
- Manufacturer:
- SolaHD
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SCP Series 30 Watt Single, Dual and Triple
SCP series switching power supplies have been designed to power a wide selection of industrial control and instrumentation devices and equipment. Compact and rugged in design. They have high reliability and tight regulation on even the most difficult of factory-floor conditions. Easy to install DIN Rail and chassis mounting makes these units user-friendly and helps to reduce installation time and costs. The terminals have been designed to not only be easy to wire but also easy to access. Various options are available covering a wide range of voltages.
International approvals for global use
DIN Rail or Chassis Mount
Rugged, encapsulated design to resist environment
IP20 protection
Many output voltages, 3.3 V to 48 V single, dual and triple
DIN Rail or Chassis Mount
Rugged, encapsulated design to resist environment
IP20 protection
Many output voltages, 3.3 V to 48 V single, dual and triple
Switch Mode – Sola HD
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Output Current | 1.2A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 30W |
Electrical Phase | 1 |
Number of Outputs | 2 |
Height | 120mm |
Width | 33mm |
Depth | 33mm |
Series | SCP |
Standards Met | Class II, cUL, EN 50082-2, EN 55011 Class B, EN 55022 Class B, EN 60950, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, UL 1950, VDE 0805 |
Maximum Temperature | +65°C |
MTBF | 800000h |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Ripple And Noise | <lteq/>1 (Ripple) %, <lteq/>2 (Noise) % |