Molex 0.85mm Pitch 288 Way, Straight Through Hole Mount DDR4 DIMM Socket ,29 V ac/dc ,750mA

  • RS Stock No. 795-8183
  • Mfr. Part No. 787261002
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex DDR4 DIMM Socket Connectors

These DDR4 DIMM socket connectors from Molex meet the JEDEC specification and support UDIMMs, RDIMMs and LRDIMM memory applications. These DDR4 DIMM sockets have greater data speeds and a lower current of 0.75A per terminal compared to 1A for ULP DDR3 DIMM sockets. Additional features of these DDR4 DIMM socket connectors include a compact design offering PCB space saving, metal reinforced latch tower housings and anti-stubbing mating contacts.
Stock number 795-8183 is a standard through hole mounting version.
Stock number 896-2287 is a 25° angled version which offers 45° vertical space saving over the standard vertical versions.
Typical applications for these DDR4 DIMM sockets include data and computing eg high-end computing, PCs, RAID/storage and telecommunications and networking

Memory Card Connectors

Specifications
Attribute Value
Gender Female
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Number of Contacts 288
Pitch 0.85mm
Mounting Type Through Hole
Housing Material Polyamide
SDRAM Type DDR4
Latching Yes
Current Rating 750mA
Minimum Operating Temperature -55°C
Voltage Rating 29 V ac/dc
Maximum Operating Temperature +85°C
Temporarily out of stock - back order for despatch 25/02/2020, delivery within 6 working days
Price (VAT excluded) Each
TWD 732.00
(exc. GST)
TWD 769.00
(inc. GST)
units
Per unit
1 - 49
TWD732.00
50 - 99
TWD694.00
100 - 249
TWD632.00
250 - 499
TWD579.00
500 +
TWD541.00