- RS Stock No.:
- 826-8572
- Mfr. Part No.:
- UMB10NTN
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 826-8572
- Mfr. Part No.:
- UMB10NTN
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Dual Resistor Dual Digital PNP Transistors, ROHM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-363 (SC-88) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Minimum DC Current Gain | 80 |
Transistor Configuration | Isolated |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Typical Resistor Ratio | 0.047 |
Dimensions | 2.1 x 1.35 x 0.9mm |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 2.2 kΩ |
Base-Emitter Resistor | 47kΩ |