- RS Stock No.:
- 518-2242
- Mfr. Part No.:
- PDTA114YT,215
- Manufacturer:
- Nexperia
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 518-2242
- Mfr. Part No.:
- PDTA114YT,215
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dual Resistor Digital PNP Transistors, Nexperia
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-23 (TO-236AB) |
Mounting Type | Surface Mount |
Minimum DC Current Gain | 100 |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 10 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 10 kΩ |
Typical Resistor Ratio | 0.21, 1 |
Minimum Operating Temperature | -65 °C |
Dimensions | 3 x 1.4 x 1mm |