- RS Stock No.:
- 186-7381
- Mfr. Part No.:
- FDFS2P106A
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-7381
- Mfr. Part No.:
- FDFS2P106A
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The FDFS2P106A combines the exceptional performance of PowerTrench MOSFET technology with a very low forward voltage drop Schottky barrier rectifier in an SO-8 package. This device is designed specifically as a single package solution for DC to DC converters. It features a fast switching, low gate charge MOSFET with very low on-state resistance. The independently connected Schottky diode allows its use in a variety of DC/DC converter topologies.
-3.0A, -60 V
RDS(on) = 110 mΩ@ VGS = -10 V
RDS(on) = 140 mΩ @ VGS = -4.5 V
VF < 0.53 V @ 1 A
VF < 0.45 V @ 1 A (TJ = 125°C)
VF < 0.62 V @ 2 A
Schottky and MOSFET incorporated into single power surface mount SO-8 package
Electrically independent Schottky and MOSFETpinout for design flexibility
Applications
This product is general usage and suitable for many different applications.
RDS(on) = 110 mΩ@ VGS = -10 V
RDS(on) = 140 mΩ @ VGS = -4.5 V
VF < 0.53 V @ 1 A
VF < 0.45 V @ 1 A (TJ = 125°C)
VF < 0.62 V @ 2 A
Schottky and MOSFET incorporated into single power surface mount SO-8 package
Electrically independent Schottky and MOSFETpinout for design flexibility
Applications
This product is general usage and suitable for many different applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2 W |
Pin Count | 8 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.9 x 3.9 x 1.58mm |