Panasonic, DRA5143T0L PNP Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of None, 3-Pin SMini3 F2 B

  • RS Stock No. 168-3428
  • Mfr. Part No. DRA5143T0L
  • Manufacturer Panasonic
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 4.7 kΩ
Mounting Type Surface Mount
Package Type SMini3 F2 B
Pin Count 3
Minimum DC Current Gain 160
Maximum Power Dissipation 150 mW
Transistor Configuration Single
Maximum Collector Emitter Saturation Voltage 0.25 V
Typical Resistor Ratio None
Width 1.25mm
Length 2mm
Height 0.8mm
Maximum Operating Temperature +150 °C
Dimensions 2 x 1.25 x 0.8mm
Discontinued product