Panasonic, DRC2113Z0L NPN Digital Transistor, 100 mA 50 V 1 kΩ, Ratio Of 0.1, 3-Pin Mini3 G3 B

  • RS Stock No. 168-3375
  • Mfr. Part No. DRC2113Z0L
  • Manufacturer Panasonic
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Dual Resistor Digital NPN Transistors, Panasonic

Digital Transistors, Panasonic

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 1 kΩ
Mounting Type Surface Mount
Package Type Mini3 G3 B
Pin Count 3
Minimum DC Current Gain 30
Transistor Configuration Single
Maximum Collector Emitter Saturation Voltage 0.25 V
Maximum Emitter Base Voltage 6 V
Typical Resistor Ratio 0.1
Length 2.9mm
Minimum Operating Temperature -55 °C
Height 1.1mm
Maximum Operating Temperature +150 °C
Temporarily out of stock - back order for despatch when stock is available
Price (VAT excluded) Each (On a Reel of 3000)
TWD 1.40
(exc. GST)
TWD 1.50
(inc. GST)
units
Per unit
Per Reel*
3000 +
TWD1.40
TWD4,200.00
*price indicative