- RS Stock No.:
- 709-4939
- Mfr. Part No.:
- AD7849ARZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 709-4939
- Mfr. Part No.:
- AD7849ARZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 14 Bit, Analog Devices
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 14 bit |
Conversion Rate | 143ksps |
Full Scale Error | ±4LSB |
Integral Nonlinearity Error | ±5LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 20 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Power Supply Type | Dual |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 13 x 7.6 x 2.35mm |