Services
for the inspired
Online Deals
Browse
Browse
MPN
  1. Semiconductors
  2. Data Converters
  3. Digital to Analogue Converters

Analog Devices, DAC Octal 16 bit- ±20mV Serial (SPI/QSPI/Microwire), 52-Pin LQFP

The image is for reference only, please refer to product details and specifications


19 In stock for delivery within 6 working days

Price (VAT excluded) Each

TWD1,548.00

(exc. GST)

TWD1,625.40

(inc. GST)

unitsPer unit
1 - 9TWD1,548.00
10 - 49TWD1,454.00
50 - 99TWD1,450.00
100 - 249TWD1,429.00
250 +TWD1,370.00
Add to Basket
units

tickAdded

View basket
Packaging Options:
RS Stock No.:
708-9463
Mfr. Part No.:
AD5362BSTZ
Manufacturer:
Analog Devices
  • docPdfDAC 8-Ch Resistor-String 16-Bit
  • docPdfESD Control Selection Guide V1
  • docZipSchematic Symbol & PCB Footprint
  • docPdfDAC 8-Ch Resistor-String 16-Bit

Digital to Analogue Converters 16 Bit, 2- 4- 8- and Multi-Channel, Analog Devices


AttributeValue
ArchitectureResistor String
Resolution16 bit
Full Scale Error±20mV
Integral Nonlinearity Error±4LSB
Number of DAC Channels8
Mounting TypeSurface Mount
Package TypeLQFP
Pin Count52
Maximum Settling Time30µs
Digital Interface TypeSerial (SPI/QSPI/Microwire)
Output PolarityBipolar, Unipolar
Voltage ReferenceExternal
Power Supply TypeDual
Dimensions10 x 10 x 1.4mm
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C

0800 088 238
Services
  • Delivery Options
  • My Account
  • Quotes Online
  • Returns
  • Schedule Orders
Legal
  • Data Protection
  • Email Security
  • Privacy Policy
  • Website Terms

Services

  • Delivery Options
  • My Account
  • Quotes Online
  • Returns
  • Schedule Orders

Legal

  • Data Protection
  • Email Security
  • Privacy Policy
  • Website Terms
We accept
We accept
Follow us on
© RS Components Ltd 8F.-2, No.1, Zhongzheng Rd., Tucheng Dist., New Taipei City 23670, Taiwan (R.O.C.)