Analog Devices, DAC 8 bit-, 125Msps, ±10%FSR Parallel, 28-Pin TSSOP
The image is for reference only, please refer to product details and specifications
80 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD314.00
(exc. GST)
TWD329.70
(inc. GST)
units | Per unit |
1 - 9 | TWD314.00 |
10 - 99 | TWD282.00 |
100 - 249 | TWD237.00 |
250 - 499 | TWD230.00 |
500 + | TWD223.00 |
Added
- RS Stock No.:
- 697-7445
- Mfr. Part No.:
- AD9708ARUZ
- Manufacturer:
- Analog Devices
Digital to Analogue Converters 8 Bit, Analog Devices
Attribute | Value |
Architecture | Segmented |
Resolution | 8 bit |
Conversion Rate | 125Msps |
Full Scale Error | ±10%FSR |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Maximum Settling Time | 0.035µs |
Digital Interface Type | Parallel |
Voltage Reference | External, Internal |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 9.7 x 4.4 x 1.05mm |
Typical Single Supply Voltage | 5 V |