Analog Devices, DAC Quad 16 bit- ±0.02%FSR Serial (SPI/QSPI/Microwire), 32-Pin TQFP
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 697-6940
- Mfr. Part No.:
- AD5764RBSUZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | TWD1,651.00 |
10 - 99 | TWD1,633.00 |
100 - 249 | TWD1,619.00 |
250 - 499 | TWD1,591.00 |
500 + | TWD1,577.00 |
Digital to Analogue Converters 16 Bit, 2- 4- 8- and Multi-Channel, Analog Devices
Attribute | Value |
Architecture | R-2R, Resistor String |
Resolution | 16 bit |
Full Scale Error | ±0.02%FSR |
Integral Nonlinearity Error | ±2LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 32 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Bipolar |
Voltage Reference | External, Internal |
Power Supply Type | Dual |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 7 x 7 x 1mm |