MPN

Analog Devices, DAC 8 bit-, 143ksps, ±1.5LSB Parallel, 18-Pin PDIP

The image is for reference only, please refer to product details and specifications


22 In stock for delivery within 6 working days
Add to Basket

Price (VAT excluded) Each

TWD586.00

(exc. GST)

TWD615.30

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
522-9379
Mfr. Part No.:
AD7224KNZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 4TWD586.00
5 - 9TWD564.00
10 - 14TWD543.00
15 +TWD525.00

Digital to Analogue Converters 8 Bit, Analog Devices


AttributeValue
ArchitectureR-2R, Resistor String
Resolution8 bit
Conversion Rate143ksps
Full Scale Error±1.5LSB
Integral Nonlinearity Error±1LSB
Number of DAC Channels1
Mounting TypeThrough Hole
Package TypePDIP
Pin Count18
Maximum Settling Time20µs
Digital Interface TypeParallel
Output PolarityUnipolar
Voltage ReferenceExternal
Power Supply TypeDual, Single
Minimum Operating Temperature-40 °C
Typical Single Supply Voltage15 V
Dimensions22.86 x 6.35 x 3.3mm
Maximum Operating Temperature+85 °C